|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM32W108C-SK
Manufacturer Part #:

STM32W108C-SK

Manufacturer:

Description:
Development Boards & Kits - Wireless STM32W108 Eval Kit Wireless 2.4GHz M3
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: STM32W108
Core: ARM Cortex M3
Frequency: 2.4 GHz
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Starter kit 256-Kbyte flash MCU
For Use With: STM32W108
Packaging: Bulk
Series: STM32W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$348.75

To add to a project, please Log In.

153566726 197847692