Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32W108C-KEXT
Manufacturer Part #:

STM32W108C-KEXT

Manufacturer:

Description:
Development Boards & Kits - ARM STM32W108C Ext BRD 256KB Flash Wireless
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Extension Kits
Tool Is For Evaluation Of: STM32W108
Core: ARM Cortex M3
Data Bus Width: 32 bit
Description/Function: easy to use tools for the STM32W108xx microcontrollers
For Use With: STM32W108C-SK
Packaging: Bulk
Series: STM32W-EXT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 8 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $298.75

To add to a project, please Log In.


189253177 117535989 118415677 153566726 136539508