Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32W108B-SK
Manufacturer Part #:

STM32W108B-SK

Manufacturer:

Description:
Development Boards & Kits - Wireless STM32W108 Starter STM32-Primer2 JTAG
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Wireless
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM32W108
Core: ARM Cortex M3
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Packaging: Bulk
Series: STM32W108B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-STM32W108C-SK STM32W108C-SK Bulk In Stock $348.75 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $376.65
  5: $328.99

To add to a project, please Log In.


189253177 117535989 1184156775-1013-36falseAlternative Packaging