Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32PRIM-LAB
Manufacturer Part #:

STM32PRIM-LAB

Manufacturer:

Description:
Development Boards & Kits - ARM STM32 Prog & App EvoPrimer Monitor
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 270, Mouser Online Catalog
PDF Page 270, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Add-On Boards
Tool Is For Evaluation Of: STM32
Core: ARM
Data Bus Width: 32 bit
Description/Function: A complete solution that allows users to take advantage of the EvoPrimer ecosystem to either monitor STM32 application variables and addresses during execution
For Use With: STM32
Packaging: Bulk
Series: STM32-PRIMER/LAB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $261.25

To add to a project, please Log In.


117483233 136539508 147914401 153566726 192564755 197847692