|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM32L152D-EVAL
Manufacturer Part #:

STM32L152D-EVAL

Manufacturer:

Description:
Development Boards & Kits - ARM 32-Bit Arm Cortex M3 384K Flash Board
Mouser Online Catalog Page 275, Mouser Online Catalog
PDF Page 275, PDF Catalog Page
STM32L152D-EVAL Datasheet STM32L152D-EVAL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32L1xxx
Core: ARM Cortex M3
Data Bus Width: 32 bit
Interface Type: UART
Operating Supply Voltage: 2 V to 3.6 V
Packaging: Bulk
Series: STM32L1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ500215RGCT Wireless Charging ICs 284
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,592
WBQUAD Development Boards & Kits - ARM 71
ADXL337BCPZ-RL7 Accelerometers 6,435
PN2222A Bipolar Transistors - BJT 27,278
SHT21 Board Mount Humidity Sensors 2,898
STM32L152C-DISCO Development Boards & Kits - ARM 168
STM32L151VDT6 ARM Microcontrollers - MCU 759
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$286.25

To add to a project, please Log In.

190756302 123268073 148312883 118415677 165643802 189253177 171358680 153566726 136539508 147914401 192564755 197847692