Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32L152-SK/IAR
Manufacturer Part #:

STM32L152-SK/IAR

Manufacturer:

Description:
Development Boards & Kits - ARM STM32L152VBT6 IAR 32KB Workbench
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM32L152VB
Core: ARM Cortex M3
Interface Type: JTAG, USB
Operating Supply Voltage: 1.65 V to 3.6 V
Data Bus Width: 32 bit
Packaging: Bulk
Series: STM32L152-SK/IAR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $198.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32L152VBT6
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 12 ...
STMicroelectronics
1: $6.53


103162363 123268073 165643802 189253177 190756302 118415677 171358680 133735395 153566726 136539508 192564755 197847692 102732996 147914401