511-STM32L053R8T6
Manufacturer Part #:

STM32L053R8T6

Manufacturer:

Description:
ARM Microcontrollers - MCU 16/32-BITS MICROS
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Maximum Clock Frequency: 32 MHz
Program Memory Size: 64 kB
Data RAM Size: 8 kB
A/D Bit Size: 12 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-64
Mounting Style: SMD/SMT
A/D Channels Available: 16
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: I2C, LPUART, SPI, USART, USB
Minimum Operating Temperature: - 40 C
Number of I/Os: 51 I/O
Number of Timers: 5 Timer
On-Chip DAC: With DAC
Processor Series: ARM Cortex-M
Program Memory Type: Flash
Series: STM32L0
Tradename: STM32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
846 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.18
  10: $4.16
  100: $3.70
  250: $3.42
  500: $3.07
  1,000: $2.59
  2,500: $2.46
  5,000: $2.36
  10,000: Quote

To add to a project, please Log In.


136077614 131627151 143887089 136170651 147914401 162990349 682250062 171515240 197847692