Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32F4DIS-BB
Manufacturer Part #:

STM32F4DIS-BB

Manufacturer:

Description:
Development Boards & Kits - ARM STM32F4 Base Board 10/100 Ethernet RJ45
Mouser Online Catalog Page 270, Mouser Online Catalog
PDF Page 270, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Discovery Kits
Tool Is For Evaluation Of: STM32F4
Core: ARM Cortex M4
Interface Type: CAN, SPI, UART
Description/Function: Base board
For Use With: STM32F4
Packaging: Bulk
Series: STM32F4DIS-EXT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 1,195
STM32F429I-DISCO Development Boards & Kits - ARM 1,016
ST-LINK/V2 Programmers - Processor Based 1,170
NUCLEO-F411RE Development Boards & Kits - ARM 1,857
STM32F4DIS-WIFI WiFi / 802.11 Development Tools 181
STM32F4DIS-LCD Development Boards & Kits - ARM 54
STM32F4DIS-CAM Development Boards & Kits - ARM 91
NUCLEO-F401RE Development Boards & Kits - ARM 375
STM32VLDISCOVERY Development Boards & Kits - ARM 260
STM32F401C-DISCO Development Boards & Kits - ARM 38
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.00

To add to a project, please Log In.


145333470 157997694 177461894 153566726 197847692 136539508 147914401 192564755