Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32F417ZGT6
Manufacturer Part #:

STM32F417ZGT6

Manufacturer:

Description: ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM
Lifecycle: New At Mouser
Silverlight Page 253, Mouser Enhanced Catalog
PDF Page 253, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 168 MHz
Program Memory Size: 1024 KB
Data RAM Size: 192 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Package / Case: LQFP-144
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 2
Interface Type: CAN, I2C, I2S, SPI, UART
Number of Programmable I/Os: 114
Number of Timers: 10
Packaging: Tray
Processor Series: STM32F4
Program Memory Type: Flash
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
639 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.25
  10: $13.86
  100: $11.78
  250: $10.74
  500: $10.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FTCSU564
LCD Touch Panels Controller Chip
NKK Switches
1: $26.29
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $12.27
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
MAX3243EIRHBR
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments
1: $2.03
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
STM32F415RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.95
STM32F417VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $13.29
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
MCP1703T-3302E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
OARS3R005FLF
Current Sense Resistors - SMD 3W 0.005 ohm 1%
IRC / TT electronics
1: $1.00
CY62167EV30LL-45ZXI
SRAM SLO 3V SUPER LO PWR 1MEGX16 SRAM IND
Cypress Semiconductor
1: $15.96
MPL115A1
Board Mount Pressure / Force Sensors SPI VERSION P ...
Freescale Semiconductor
1: $2.35
744031004
Fixed Inductors 1200mA, 4.7uH DCR Max=0.105,+/-30%
Wurth Electronics
1: $1.19
FKP1U011005A00JSSD
Film Capacitors 2000V 1000pF 5% PCM 22.5
WIMA
1: $1.21
MCP1640BT-I/CHY
DC/DC Switching Converters 500 kHz 300 mA Syn Boos ...
Microchip Technology
1: $0.62
VE-470M1ETR-0605
Aluminum Electrolytic Capacitors - SMD 25 Volts 47 ...
Lelon
1: $0.17
AC0603FR-071K5L
Thick Film Resistors - SMD 1.5K ohm 1% 1/10W
Yageo
1: $0.24
STM3241G-EVAL
Development Boards & Kits - ARM STM32F417IGH6 16Mb ...
STMicroelectronics
1: $348.75


169488521 192062552 189253177 130844346 121374776 127026003 126266326 171358680 189476977 136527541