|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM32F401VCT6
Manufacturer Part #:

STM32F401VCT6

Manufacturer:

Description:
ARM Microcontrollers - MCU Cost effective DSP FPU ARM CortexM4 MCU
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 84 MHz
Program Memory Size: 256 kB
Data RAM Size: 64 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.7 V/1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: STM32F4
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI USART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Number of I/Os: 81 I/O
Number of Timers/Counters: 8 Timer
Packaging: Tray
Processor Series: ARM Cortex-M
Program Memory Type: Flash
Factory Pack Quantity: 540
Tradename: STM32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5116MHX/NOPB Switching Controllers 7,267
LPS25HBTR Board Mount Pressure Sensors 6,425
STM32F401RBT6 ARM Microcontrollers - MCU 623
STMPS2141STR Power Switch ICs - Power Distribution 2,104
STC3100IQT Battery Management 3,633
R30-1001002 Standoffs & Spacers 2,252
ST1L05APU33R LDO Voltage Regulators 2,614
CRCW040247K0FKED Thick Film Resistors - SMD 101,939
RF081M2STR Rectifiers 9,000
SMCJ85CA-13-F TVS Diodes - Transient Voltage Suppressors 4,405
Real Time Availability
Stock:
601 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.35
10:
$6.61
25:
$6.02
100:
$5.43
250:
$4.96
500:
$4.53
$3.95
$3.63

To add to a project, please Log In.

197528170 682250062 121374776 145333470 147914401 152339528 162990349 173199303 196850979 171773735 171515240 197847692