Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32439I-EVAL2
Manufacturer Part #:

STM32439I-EVAL2

Manufacturer:

Description:
Development Boards & Kits - ARM Eval Board 5.7 LCD STM32F439N Crypto
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32F439
Core: ARM Cortex M4
Interface Type: I2C
Operating Supply Voltage: 5 V
Brand: STMicroelectronics
Data Bus Width: 16 bit, 32 bit
Description/Function: Evaluation board for the STM32F439 line
For Use With: STM32F439
Packaging: Bulk
Series: STM32439I-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WBQUAD Development Boards & Kits - ARM 359
ST-LINK/V2 Programmers - Processor Based 1,099
J-Link EDU Emulators / Simulators 360
NUCLEO-L152RE Development Boards & Kits - ARM 1,031
STM32429I-EVAL1 Development Boards & Kits - ARM 57
AD-FMCOMMS1-EBZ RF Development Tools 6
SI2302CDS-T1-E3 MOSFET 25,749
VA800A-SPI Interface Modules 136
VM800B50A-BK Video IC Development Tools 58
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $523.75

To add to a project, please Log In.


147914401 192564755 153566726 197847692