|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3242IPRIMER
Manufacturer Part #:

STM3242IPRIMER

Manufacturer:

Description:
Development Boards & Kits - ARM Complete EvoPrimer STM32F429ZIT6U TRGT
Mouser Online Catalog Page 275, Mouser Online Catalog
PDF Page 275, PDF Catalog Page
STM3242IPRIMER Datasheet STM3242IPRIMER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Systems
Tool Is For Evaluation Of: STM3242I
Data Bus Width: 32 bit
Description/Function: Complete Primer ready to use from Raisonance for easy evaluation and development with STM32 MCUs
For Use With: STM3242I
Interface Type: I2C, SPI, UART, USB
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DIS-LCD Development Boards & Kits - ARM 78
STM32F4DIS-WIFI WiFi / 802.11 Development Tools 86
GB15AP Pushbutton Switches 353
STM32PRIM-LAB Development Boards & Kits - ARM 1
GB15AP-XC Pushbutton Switches 163
STMPRIMER-PROTO Daughter Cards & OEM Boards 4
STMPRIMER-EXT Processor Accessories 4
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.75

To add to a project, please Log In.

136539508 192564755 197847692 147914401 153566726