Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3242IPRIM-D
Manufacturer Part #:

STM3242IPRIM-D

Manufacturer:

Description: Development Boards & Kits - ARM STM32F429ZIT6U MCU Target Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Systems
Tool Is For Evaluation Of: STM3242I
Interface Type: I2C, SPI, UART, USB
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: EvoPrimer components to build your own EvoPrimer for easy evaluation and development with STM32 and STM8 MCUs
For Use With: STM3242I
Packaging: Bulk
Series: STMPRIMER
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 27 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCG H9RM-LXLZ-1-0-350-R18-Z
High Power LEDs - Single Color Converted Green OST ...
OSRAM Opto Semiconductors
1: $3.66
FRDM-KL46Z
Development Boards & Kits - ARM FREEDOM BD KINETIS ...
Freescale Semiconductor
1: $15.00
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
BOOSTXL-SENSHUB
Daughter Cards & OEM Boards BOOSTXL-SENSHUB
Texas Instruments
1: $46.86
VM800C43A-D
Video IC Development Tools Video Module 4.3" Displ ...
FTDI
1: $65.00
STM3242IPRIMER
Development Boards & Kits - ARM Complete EvoPrimer ...
STMicroelectronics
1: $98.75
CY8C4245PVI-482
Programmable Systems on a Chip 32KB Flash 4KB SRAM ...
Cypress Semiconductor
1: $3.28
NUCLEO-L152RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
CY8C4125AXI-483
Programmable Systems on a Chip 32KB Flash 4KB SRAM ...
Cypress Semiconductor
1: $2.53
C1608X5R1A106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.43
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
REG113NA-3.3/3K
LDO Voltage Regulators DMOS 400mA Regulator Low-Dr ...
Texas Instruments
1: $2.94
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.72
OPA314AIDBVT
Operational Amplifiers - Op Amps 3MHz,RRIO,1.8V CM ...
Texas Instruments
1: $1.12
SA612AD/01,118
RF Mixer DOUBLE BAL MIXER/OSCILLATOR
NXP Semiconductors
1: $2.38
TPS60400DBVR
Voltage Regulators - Switching Regulators 60mA Cha ...
Texas Instruments
1: $1.10
BPW 34 S-Z
Photodiodes PHOTODIODE, SMT
OSRAM Opto Semiconductors
1: $1.02
M24LR-DISCOVERY
RFID Transponder Tools M24LR04E Discovery Dual EEP ...
STMicroelectronics
1: $17.50
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.14
SN74AVC20T245DGGR
Translation - Voltage Levels 20B Dual Supply Bus X ...
Texas Instruments
1: $4.03


136539508 177461894 153566726 197847692