Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3240GSKKEI
Manufacturer Part #:

STM3240G-SK/KEI

Manufacturer:

Description: Development Boards & Kits - ARM Keil Starter Kit ST ARM MCU M4
Mouser Online Catalog Page 270, Mouser Online Catalog
PDF Page 270, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM32F407IG
Core: ARM Cortex M4
Interface Type: USB
Operating Supply Voltage: 8 V to 12 V
For Use With: STM32 F4 series microcontrollers
Packaging: Bulk
Series: STM3240G-SK/KEI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $336.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F407IGH6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.91
STM32F407IGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.91
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
ST-LINK/V2-ISOL
Programmers - Processor Based ST-LINK Debugger STM ...
STMicroelectronics
1: $78.75
STM3242I-SK/IAR
Development Boards & Kits - ARM IAR starter kit ST ...
STMicroelectronics
1: $358.75
STM32-P407
Development Boards & Kits - ARM PROTOTYPE BRD STM3 ...
Olimex Ltd.
1: $141.58
STM32-E407
Development Boards & Kits - ARM DEVELOPMENT BOARD ...
Olimex Ltd.
1: $52.75


147914401 192564755 197847692 121374776 164440677 116465677 192062552 189253177 104906302 117535989 118415677 171358680 153566726 136539508