|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3240G-ETH/NMF
Manufacturer Part #:

STM3240G-ETH/NMF

Manufacturer:

Description:
Development Boards & Kits - ARM STM32 F4 Microsoft Framework M4 Dev
Mouser Online Catalog Page 275, Mouser Online Catalog
PDF Page 275, PDF Catalog Page
STM3240G-ETH/NMF Datasheet STM3240G-ETH/NMF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32F4
Core: ARM Cortex M4
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: A complete cost-effective solution to start an application development
For Use With: STM3240G
Interface Type: CAN, Ethernet, GPIO, I2C, SPI, UART
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
FT230XS-R USB Interface IC 108,738
S25FL127SABMFI101 Flash Memory 7,772
S70FL01GSAGMFI011 Flash Memory 4,919
STM32F407VGT7 ARM Microcontrollers - MCU 658
PS25255 Biomedical Sensors 1,568
DS18B20+PAR Board Mount Temperature Sensors 3,378
ABS07-32.768KHZ-T Crystals 39,084
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.75

To add to a project, please Log In.

157997694 145333470 177461894 153566726 136539508 192564755 197847692 147914401