Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32303C-EVAL
Manufacturer Part #:

STM32303C-EVAL

Manufacturer:

Description:
Development Boards & Kits - ARM STM32F051R8 Eval IAR Starter Kit M0
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32F303xx
Core: ARM Cortex M4
Interface Type: CAN, I2C, SPI, USART
Operating Supply Voltage: 2 V to 3.6 V
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Designed as a complete demonstration and development platform
For Use With: STM32F303xx
Packaging: Bulk
Series: STM32303C-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 1,099
ST-LINK/V2-ISOL Programmers - Processor Based 153
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,892
LAE1CCHIP0805KFE96 Resistor Kits 33
STM32F3DISCOVERY Development Boards & Kits - ARM 526
STM32303E-EVAL Development Boards & Kits - ARM 6
STM32373C-EVAL Development Boards & Kits - ARM 9
STEVAL-IHM028V2 Power Management IC Development Tools 8
ADE7913ARIZ Analog to Digital Converters - ADC 326
SN6501-MULXFMR-EVM Power Management IC Development Tools 8
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.75

To add to a project, please Log In.


116354746 197847692 153566726 136539508