|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3221G-EVAL
Manufacturer Part #:

STM3221G-EVAL

Manufacturer:

Description:
Development Boards & Kits - ARM STM32F217IGH6 Demo STM32-F2 Series
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32 F-2
Core: ARM Cortex M3
Brand: STMicroelectronics
Data Bus Width: 32 bit
For Use With: STM32 F-2
Interface Type: JTAG, SWD
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-IDZ001V1 Zigbee / 802.15.4 Development Tools 2
ImageMfr. Part #DescriptionStock 
HV7801K1-G Current & Power Monitors & Regulators 5,396
TP2510N8-G MOSFET 5,812
STM32F3DISCOVERY Development Boards & Kits - ARM 130
PJS008-2003-0 Memory Card Connectors 897
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$348.75

To add to a project, please Log In.

153566726 127219666 136539508 163871018 147914401 192564755 197847692