|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3220G-SK/IAR
Manufacturer Part #:

STM3220G-SK/IAR

Manufacturer:

Description:
Development Boards & Kits - ARM IAR KickStart KIT STM32F207ZG 32K EVL
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM32F207
Core: ARM Cortex M3
Data Bus Width: 32 bit
Interface Type: CAN, Ethernet, Headphone Jack, I2C, JTAG, Joystick, LCD, SD/MMC, UART, USB, UXT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
NCP18XH103F03RB NTC Thermistors 33,966
AT25DF081A-SSH-T Flash Memory 4,326
AD8572ARZ Precision Amplifiers 1,114
SN74LVC1G08DCKR Logic Gates 31,096
PKLCS1212E24A0-R1 Audio Indicators & Alerts 1,098
UUD1E101MCL1GS Aluminum Electrolytic Capacitors - SMD 15,949
PC27.07.0100A Antennas 476
NCP2820MUTBG Audio Amplifiers 2,996
SN74AHC595PWR Counter Shift Registers 2,223
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$298.75

To add to a project, please Log In.

173625884 117030808 136220139 116465677 189253177 118415677 171358680 153566726 127219666 136539508 163871018 147914401 197847692 192564755