|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3210E-SK/KEIL
Manufacturer Part #:

STM3210E-SK/KEIL

Manufacturer:

Description:
Development Boards & Kits - ARM 32BIT Cortex M3 EVAL BOARD
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: STM32F103E
Core: ARM Cortex M3
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: JTAG, RS-232, SPI, USART, USB
Packaging: Bulk
Series: STM32-SK/KEIL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 189828899 121783749 173625884 117030808