Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3210E-SK/IAR
Manufacturer Part #:

STM3210E-SK/IAR

Manufacturer:

Description: Development Boards & Kits - ARM 32BIT Cortex M3 EVAL BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM32F103E
Core: ARM Cortex M3
Interface Type: I2C, RS-232, SPI, USB
Data Bus Width: 32 bit
Packaging: Bulk
Series: STM32-SK/IAR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $286.25

To add to a project, please Log In.


682250062 189828899 121783749 173625884 117030808 102610558 136539508 147914401 192564755 153566726 197847692 102732996