|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3210E-SK/HIT
Manufacturer Part #:

STM3210E-SK/HIT

Manufacturer:

Description:
Development Boards & Kits - ARM Hitex starter kit STM32 (512KB Flash)
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: No
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM32
Core: ARM Cortex M3
Interface Type: CAN, UART, USB
Packaging: Bulk
Series: STM32-SK/HIT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$161.25

To add to a project, please Log In.


121783749 102610558 1535667265-0110-24false