Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3210CPRIMER
Manufacturer Part #:

STM3210CPRIMER

Manufacturer:

Description: Development Boards & Kits - ARM EvoPrimer Platform STM32F107VC 256 KB
Silverlight Page 254, Mouser Enhanced Catalog
PDF Page 254, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM8, STM32
Core: ARM Cortex M3
Interface Type: I2C, Micro SD, SPI, USART, USB
Data Bus Width: 32 bit
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
STMPRIMER-BASE
Development Boards & Kits - ARM EvoPrimer Base MCU ...
STMicroelectronics
1: $75.00
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
EA DOGS102N-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
8520-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.88
HMKUR4003A
EMI Gaskets & Grounding Pads Liqualloy RFID Flex F ...
ALPS
1: $20.73
STM32L-DISCOVERY
Development Boards & Kits - ARM STM32L EnergyLite ...
STMicroelectronics
1: $12.00
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
STEVAL-MKI105V1
Sockets & Adapters LIS3DH Adapter Board Standard D ...
STMicroelectronics
1: $35.02
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
24LC256-E/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.10
MAX3394EETA+T
Translation - Voltage Levels High-Drive Current
Maxim Integrated
1: $2.41
1599CLIP
Enclosures, Boxes, & Cases NYLON BELT CLIP
Hammond Manufacturing
1: $3.00
PCA9535D,112
I2C Interface IC I2C/SMBUS 16BIT GPIO
NXP Semiconductors
1: $1.85
47948-0001
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
Molex
1: $1.22
CC1120EMK-169
RF Development Tools CC1120 EVAL MODULE KIT 169MHZ
Texas Instruments
1: $105.70
STM32L15PRIM-D
Processor Accessories EvoPrimer Target BRD STM32L1 ...
STMicroelectronics
1: $38.57
288-0603-1.0K-RC
Thin Film Resistors - SMD 1.0K OHM 0.1% 10PPM
Xicon
2000: $0.17
LD1117V33
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
32201
Daughter Cards & OEM Boards Prop Plug
Parallax
1: $14.99


117483233 148770556 117030808 173625884