|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3210C-SK/RAIS
Manufacturer Part #:

STM3210C-SK/RAIS

Manufacturer:

Description:
Development Boards & Kits - ARM Raisonance Reva STM32 256KB Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: STM32F10xC
Core: ARM Cortex M3
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Brand: STMicroelectronics
Interface Type: Ethernet, I2C, RS-232, SPI, USB
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.75

To add to a project, please Log In.


153566726 136539508 147914401 192564755