Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3210C-SK/IAR
Manufacturer Part #:

STM3210C-SK/IAR

Manufacturer:

Description: Development Boards & Kits - ARM IAR Starter Kit STM32 (256KB flash)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM32F105/107
Core: ARM Cortex M3
Interface Type: I2C, SPI, USB
Packaging: Bulk
Series: STM3210C-SK/IAR
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $286.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J-Link BASE
Emulators / Simulators J-LINK
Segger Microcontroller
1: $378.00
STM3240G-SK/IAR
Development Boards & Kits - ARM STM32F4 32-Bit IAR ...
STMicroelectronics
1: $298.75
STM3242I-SK/IAR
Development Boards & Kits - ARM IAR starter kit ST ...
STMicroelectronics
1: $358.75


682250062 136539508 153566726 192564755 197847692 102732996 147914401