|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3210C-EVAL
Manufacturer Part #:

STM3210C-EVAL

Manufacturer:

Description:
Development Boards & Kits - ARM 32BIT Cortex M3 BRD CONNECTIVITY LINE
Mouser Online Catalog Page 275, Mouser Online Catalog
PDF Page 275, PDF Catalog Page
STM3210C-EVAL Datasheet STM3210C-EVAL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32F107VCT
Core: ARM Cortex M3
Data Bus Width: 32 bit
Interface Type: I2C, JTAG, RS-232, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 51
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
APGDT002 Networking Development Tools 29
STM3210E-EVAL Development Boards & Kits - ARM 18
STM32F103ZET6 ARM Microcontrollers - MCU 400
VNN7NV04PTR-E Gate Drivers 5,605
TLCR107M006RTA Tantalum Capacitors - Solid SMD 1,313
9-966140-1 Automotive Connectors 264
1-967623-4 Automotive Connectors 918
MURS105T3G Rectifiers 7,805
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$298.75

To add to a project, please Log In.

142120434 185111953 173625884 117030808 176533379 153566726 136539508 147914401 192564755 197847692