|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM3210B-SK/RAIS
Manufacturer Part #:

STM3210B-SK/RAIS

Manufacturer:

Description:
Development Boards & Kits - ARM 32BIT Cortex M3 KIT HiTOPS DEBUG USB
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: STM32F103B
Core: ARM Cortex M3
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Kit includes RIDE with GNU C/C++ compiler, debugger, Rlink in-circuit emulator, demonstration motherboard and daughter board for STM32
Interface Type: USB
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$208.75

To add to a project, please Log In.

153566726 189828899 185111953 173625884 117030808 136539508 147914401 192564755