Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3210B-SK/HIT
Manufacturer Part #:

STM3210B-SK/HIT

Manufacturer:

Description: Development Boards & Kits - ARM 32BIT Cortex M3 HITEX KIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: STM32F103B
Core: ARM Cortex M3
Interface Type: I2C, SPI, USB
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Kit includes HiTOP5, GNU C/C++ compiler, debugger and USB stick with STM32 device evaluation features and integrated in-circuit debugging/programming capability
Packaging: Bulk
Series: STM32-SK/HIT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $123.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
SPB07N60C3
MOSFET COOL MOS N-CH 650V 7.3A
Infineon Technologies
1: $2.44
OPA177GS
Operational Amplifiers - Op Amps Precision Oper Am ...
Texas Instruments
1: $3.03
ERA-8AEB472V
Thin Film Resistors - SMD 1206 4.7Kohm 0.1% 25ppm
Panasonic
1: $0.79
BZV55-C2V7,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.19
ERA-8AEB473V
Thin Film Resistors - SMD 1206 47Kohm 0.1% 25ppm
Panasonic
1: $0.79
TL052ID
Operational Amplifiers - Op Amps Enhanced Prec D
Texas Instruments
1: $2.03
SG2525AP
Switching Controllers Voltage Mode w/Sync
STMicroelectronics
1: $1.55


682250062 189828899 185111953 173625884 117030808 153566726 136539508 197847692 102732996