Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM3210B-MCKIT
Manufacturer Part #:

STM3210B-MCKIT

Manufacturer:

Description: Development Boards & Kits - ARM 32BIT Cortex M3 24V DC W/PMSM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Development Kits
Tool Is For Evaluation Of: STM32
Core: ARM Cortex M3
Interface Type: JTAG, USB
Operating Supply Voltage: 15 V
Data Bus Width: 32 bit
Packaging: Bulk
Series: STM32-MCKIT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,448.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
TMDSSK3358
Development Boards & Kits - ARM TMDSSK3358 Starter ...
Texas Instruments
1: $202.98
STEVAL-IFN003V1
Development Boards & Kits - ARM L6230 STM32F103 PM ...
STMicroelectronics
1: $118.75
AT89S8253-24PU
8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2 ...
Atmel
1: $2.97
uCAM-II
Video Modules Serial JPEG Camera Module
4D Systems
1: $49.00
EA-APP-001
Development Boards & Kits - ARM ANDROID OPEN ACCES ...
Embedded Artists
1: $79.00
MCP3202-CI/P
Analog to Digital Converters - ADC 12-bit SPI Dual ...
Microchip Technology
1: $2.66
LF347N
Operational Amplifiers - Op Amps Op Amp
Texas Instruments
1: $0.75
A5839
Antennas Rufa SMD Left 2.4GHz 2.3 & 2.5 GHz WiMAX
Antenova
1: $2.74
PEC11R-4015F-N0024
Encoders 15mm SHAFT NO SWITCH
Bourns
1: $1.31
ECW-FD2W155J
Film Capacitors 450VDC, 1.5uF, 5% LS 15mm Straight
Panasonic
1: $0.80
CAT24C128YI-GT3
EEPROM 128K-Bit I2C Serial CMOS EEPROM
ON Semiconductor
1: $0.66
PIC24F16KL402-I/SP
16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3 ...
Microchip Technology
1: $2.70
SC-20-100
Common Mode Filters / Chokes 20amp 1mH
KEMET NEC TOKIN
1: $6.04
WizFi210
WiFi / 802.11 Modules 802.11B WIFI MOD LOW POWER
WIZnet
1: $34.25


682250062 189828899 153566726 136539508 102732996 147914401 192564755 197847692