|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32107C-D/RAIS
Manufacturer Part #:

STM32107C-D/RAIS

Manufacturer:

Description:
Daughter Cards & OEM Boards Daughter Reva BRD STM32F10 Starter Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Daughter Boards
For Use With: STM3210C-SK/RAIS, STM3210B-SK/RAIS
Core: ARM Cortex M3
Description/Function: Interchangeable boards feature different target microcontrollers, making it easy to evaluate and develop applications for a complete range of MCUs from a single evaluation platform
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Packaging: Bulk
Series: STM32-D/RAIS
Tool Is For Evaluation Of: STM32F10xC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.00

To add to a project, please Log In.


153566726 197847692 147914401 192564755