|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM32103B-D/RAIS
Manufacturer Part #:

STM32103B-D/RAIS

Manufacturer:

Description:
Daughter Cards & OEM Boards 32BIT Cortex M3 RAIS DAUGHTER CARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Daughter Boards
For Use With: STM3210B-SK/RAIS
Core: ARM Cortex M3
Data Bus Width: 32 bit
Description/Function: Daughter board for use with Raisonance REva starter kits
Interface Type: USB
Packaging: Bulk
Series: STM32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$88.75

To add to a project, please Log In.

189828899 153566726 197847692 147914401 192564755