Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM32100E-EVAL
Manufacturer Part #:

STM32100E-EVAL

Manufacturer:

Description: Development Boards & Kits - ARM STM32F100 MCU EVAL STLINK/V2 Complete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32F100
Core: ARM Cortex M3
Interface Type: Serial
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: STM32100E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $286.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GBPC3506W
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.85
43-77-20G
Thermal Interface Products TO-220,TO-218,TO-3P THE ...
Aavid Thermalloy
1: $0.41
8415
Standoffs & Spacers AL .625 M/F THRD
Keystone Electronics
1: $0.54
8417
Standoffs & Spacers AL .875 M/F THRD
Keystone Electronics
1: $0.58
UC3875N
Switching Controllers Phase Shift Resonant Control ...
Texas Instruments
1: $12.91
H7EC-N-B
Counters & Tachometers SELF-PWRD TOTALIZER
Omron Automation and Safety
1: $64.66
MSP-200-48
Switching Power Supplies 206.4W 48V 4.3A Medical P ...
Mean Well
1: $107.42
R46KR410050M1M
Film Capacitors 275vac 1uF 20%
Kemet
1: $1.08
IRFP4768PBF
MOSFET MOSFT 250V 83A 21mOhm 195nC Qg
International Rectifier
1: $9.03


164440677 189253177 118415677 171358680 153566726 136539508 192564755 197847692 102732996 147914401