Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM320518-SK/IAR
Manufacturer Part #:

STM320518-SK/IAR

Manufacturer:

Description: Development Boards & Kits - ARM STM32 F0 Evaluation STM32F051R8 IAR Kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 270, Mouser Online Catalog
PDF Page 270, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM320518
Core: ARM Cortex M0
Interface Type: CAN, I2C, SPI, USART
Operating Supply Voltage: 2 V to 3.6 V
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Embedded workbench for ARM
For Use With: STM320518
Packaging: Bulk
Series: STM320518
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $236.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDP020N06B_F102
MOSFET N-Channel PwrTrench 60V 313A 2mOhm
Fairchild Semiconductor
1: $5.18
RFD90102
Bluetooth / 802.15.1 Development Tools Rfduino Pro ...
RF Digital Wireless
1: $119.99
STM3240G-EVAL
Development Boards & Kits - ARM STM32F407IGH6 16Mb ...
STMicroelectronics
1: $348.75
STM3240G-SK/IAR
Development Boards & Kits - ARM STM32F4 32-Bit IAR ...
STMicroelectronics
1: $298.75
FDMC8010
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.47
MCB1200
Development Boards & Kits - ARM EVAL BOARD FOR NXP ...
Keil Tools
1: $170.00
RFD22130
Other Development Tools Rfduino microSD Shield
RF Digital Wireless
1: $16.99
FDMS8320L
MOSFET 40V/20V NCh PowerTrench MOSFET
Fairchild Semiconductor
1: $3.00


148435903 142609662 197847692 153566726 136539508 147914401 192564755