|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM320518-EVAL
Manufacturer Part #:

STM320518-EVAL

Manufacturer:

Description:
Development Boards & Kits - ARM STM32F0 Eval Board 32-Bit ARM Cortex M0
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32F051
Core: ARM Cortex M0
Brand: STMicroelectronics
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Series: STM320518
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
Development Boards & Kits - ARM STM32F072 128K Flash MCU with USB

189253177 104906302 118415677 116354746 153566726