Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STLVD111BFR
Manufacturer Part #:

STLVD111BFR

Manufacturer:

Description:
Clock Drivers & Distribution Prog Low Volt Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Multiply / Divide Factor: 1:10
Output Type: LVDS
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-32
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: STLVD111
Factory Pack Quantity: 2400
Supply Current: 160 mA
Type: LVDS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 2400
Multiples: 2400
Pricing (USD)
Reel of 2400
  2,400: $9.59

To add to a project, please Log In.


147914401