|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STLD128DNT4
Manufacturer Part #:

STLD128DNT4

Manufacturer:

Description:
Bipolar Transistors - BJT NPN power transistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: DPAK
Configuration: Single
Collector- Emitter Voltage VCEO Max: 400 V
Emitter- Base Voltage VEBO: 18 V
Maximum DC Collector Current: 6 A
Maximum Operating Temperature: + 150 C
Series: STLD128DN
DC Collector/Base Gain hfe Min: 8
DC Current Gain hFE Max: 10
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 20 W
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 2500 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.685
100:
$0.442
$0.354
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.298
$0.287
$0.286
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132579882 147914401 197847692