|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STL12N65M5
Manufacturer Part #:

STL12N65M5

Manufacturer:

Description:
MOSFET N-CH 650V 0.42 Ohm 8.5A MDmesh M5
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PowerFLAT-4
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 650 V
Id - Continuous Drain Current: 8.5 A
Rds On - Drain-Source Resistance: 530 mOhms
Vgs th - Gate-Source Threshold Voltage: 5 V
Qg - Gate Charge: 17 nC
Packaging: Reel
Brand: STMicroelectronics
Fall Time: 13.5 ns
Pd - Power Dissipation: 48 W
Rise Time: 10 ns
Series: MDmesh M5
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
EP3C16F484I7N FPGA - Field Programmable Gate Array 252
AS5048B-HTSP-500 Board Mount Hall Effect / Magnetic Sensors 554
STL18N60M2 MOSFET 2,988
776164-4 Automotive Connectors 380
23LCV1024-I/SN SRAM 3,328
ENC28J60-I/SS Ethernet ICs 2,753
AD7656YSTZ Analog to Digital Converters - ADC 123
AMC1200STDUBRQ1 Isolation Amplifiers 1,471
SUD45P03-09-GE3 MOSFET 7,415
Real Time Availability
Stock:
3,073 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.85
10:
$2.43
100:
$2.10
250:
$1.99
500:
$1.79
$1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.43
$1.31
$1.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182985731