Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STIEC45-27AS
Manufacturer Part #:

STIEC45-27AS

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors Transil IEC 61000 500A 24V to 33V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Clamping Voltage: 47 V
Peak Surge Current: 500 A
Series: STIEC45-XXAS
Package / Case: DO-214AB
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: STMicroelectronics
Dimensions: 6.25 mm W x 8.15 mm L x 2.45 mm H
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Tradename: Transil
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 2150 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.63
  10: $2.13
  100: $1.70
  500: $1.49
  1,000: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.15
  5,000: $1.11
  10,000: $1.06
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65C3223EPWR
RS-232 Interface IC 3V To 5.5V MultiCh RS-232
Texas Instruments
1: $2.66
STIEC45-28AS
TVS Diodes - Transient Voltage Suppressors Transil ...
STMicroelectronics
1: $2.28
STIEC45-24AS
TVS Diodes - Transient Voltage Suppressors Transil ...
STMicroelectronics
1: $2.34
SMD050F-2
Resettable Fuses - PPTC .5A 60V 10A Imax
TE Connectivity / Raychem
1: $0.47
SMCJ28A
TVS Diodes - Transient Voltage Suppressors 28volts ...
Bourns
1: $0.67
STIEC45-26AS
TVS Diodes - Transient Voltage Suppressors Transil ...
STMicroelectronics
1: $2.05
LM7705MM/NOPB
Voltage Regulators - Switching Regulators Lo Noise ...
Texas Instruments
1: $0.70
SMCJ26A
TVS Diodes - Transient Voltage Suppressors 26Vr 15 ...
Littelfuse
1: $0.67
ZXMN2A14FTA
MOSFET N Channel
Diodes Incorporated
1: $0.64
RNE1A221MDS1PX
Aluminum Organic Polymer Capacitors 10volts 220uF ...
Nichicon
1: $0.88
SRU1038-331Y
Fixed Inductors 330uH 30% 100KHz
Bourns
1: $0.75
960206-6202-AR
Headers & Wire Housings 6P STR SR BDMNT SKT 3.0MM ...
3M Electronic Solutions Division
1: $0.86
GRM316R61A475KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.46


197847692 113705195 195371018