|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STHV748QTR
Manufacturer Part #:

STHV748QTR

Manufacturer:

Description:
PMIC Solutions 20 MHz 0 to 90 V Out 2.4 V to 3.6 V CMOS
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: PMIC Solutions
RoHS: RoHS Compliant Details
Output Voltage: +/- 90 V
Output Current: +/- 2 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-64
Packaging: Tray
Brand: STMicroelectronics
Series: STHV748
Factory Pack Quantity: 1560
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-IME011V1 Power Management IC Development Tools 4
STEVAL-IME003V1 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
T495X226K035ATE275 Tantalum Capacitors - Solid SMD 1,522
EEE-FK1K151AQ Aluminum Electrolytic Capacitors - SMD 3,299
LM3488MMX/NOPB Switching Controllers 4,121
IRLR120NTRPBF MOSFET 3,318
AD8056ARMZ High Speed Operational Amplifiers 262
B1100LB-13-F Schottky Diodes & Rectifiers 4,973
BSP613PH6327XTSA1 MOSFET 824
RT-125A Switching Power Supplies 6
Real Time Availability
Stock:
21,840 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1560
Multiples: 1560
Pricing (USD)
$18.36

To add to a project, please Log In.

132856401 142018564 197847692 135083584 178966813 165220146 199666783 104373984 106889023 147914401 155596327