|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STGW60H65DRF
Manufacturer Part #:

STGW60H65DRF

Manufacturer:

Description:
IGBT Transistors 60A 650V Field Stop Trench Gate IBGT
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.9 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 120 A
Gate-Emitter Leakage Current: 250 nA
Package / Case: TO-247
Packaging: Tube
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Pd - Power Dissipation: 360 W
Series: 600-650V IGBTs
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
895 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 895 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.40
10:
$8.46
25:
$7.70
50:
$7.18
100:
$6.95
250:
$6.34
500:
$5.79
$4.90
$4.64

To add to a project, please Log In.

108033706 197847692 147914401