Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STGW60H65DF
Manufacturer Part #:

STGW60H65DF

Manufacturer:

Description: IGBT Transistors 60 A 650V Field Stop Trench Gate IGBT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 664, Mouser Enhanced Catalog
PDF Page 664, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 2.1 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 120 A
Power Dissipation: 360 W
Package / Case: TO-247
Packaging: Tube
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
540 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.42
  10: $7.73
  100: $6.97
  250: $6.41
  500: $5.84
  1,000: $5.09
  2,000: $4.90
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGH75T65UPD
IGBT Transistors 650V 150A 187W
Fairchild Semiconductor
1: $6.60
STGFW30NC60V
IGBT Transistors 40 A 600V Very Fast High Freq 50K ...
STMicroelectronics
1: $6.78
UCC27531DBVT
Power Driver ICs 2.5-5A 35VMX VDD FET & IGBT Sgl G ...
Texas Instruments
1: $2.10
FGH40T65UPD
IGBT Transistors 650 V 80 A 268 W
Fairchild Semiconductor
1: $3.53
PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single ...
Murata Electronics
1: $1.46
MOX-200001007JE
Thick Film Resistors - Through Hole 1/4watt 1000M ...
Ohmite
1: $6.98
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
IRF640PBF
MOSFET N-Chan 200V 18 Amp
Vishay/Siliconix
1: $2.04
LME49810TB/NOPB
Audio Amplifiers 200V Audio Pwr Amp Driver
Texas Instruments
1: $4.95
STGW20NC60VD
IGBT Transistors N-Ch 600 Volt 30 Amp
STMicroelectronics
1: $6.42
TNY274PN
AC/DC Switching Converters 8.5W 85-265 VAC 11W/230 ...
Power Integrations
1: $1.39
4816-3000-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.36
1.5KE220A-E3/51
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Vishay Semiconductors
1: $1.31
WSLP0805R0120FEA
Current Sense Resistors - SMD 1/2Watt 0.012Ohm 1%
Vishay/Dale
1: $0.81
PBSS4021NZ,115
Transistors Bipolar - BJT Single NPN 20V 8A 770mW ...
NXP Semiconductors
1: $0.60
UPS2C101MHD1TN
Aluminum Electrolytic Capacitors - Leaded 100UF 16 ...
Nichicon
1: $0.61
PIC16F630-I/SL
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O ...
Microchip Technology
1: $1.36
RA-T2X-25E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $1.91
1N5233BTR
Zener Diodes 6.0V 0.5W Zener
Fairchild Semiconductor
1: $0.10
0218002.MXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.77

108033706