|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STGW35HF60WD
Manufacturer Part #:

STGW35HF60WD

Manufacturer:

Description:
IGBT Transistors 35 A 600 V Ultra fast IGBT
Mouser Online Catalog Page 3,002, Mouser Online Catalog
PDF Page 3,002, PDF Catalog Page
STGW35HF60WD Datasheet STGW35HF60WD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.5 V
Maximum Gate Emitter Voltage: +/- 20 V
Continuous Collector Current at 25 C: 60 A
Gate-Emitter Leakage Current: 0.1 uA
Maximum Operating Temperature: + 150 C
Package / Case: TO-247
Packaging: Tube
Brand: STMicroelectronics
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pd - Power Dissipation: 200 W
Series: 600-650V IGBTs
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4550 Infrared Emitters - High Power 31,579
43-77-20G Thermal Interface Products 34,191
126-2 Thermal Interface Products 471
STGW20NC60VD IGBT Transistors 706
FGH40N60SMD IGBT Transistors 768
FQD2N80TM MOSFET 5,275
4180G Thermal Interface Products 5,994
BD140 Bipolar Transistors - BJT 3,736
LM7915CT Linear Voltage Regulators 966
CRCW251230K0JNEG Thick Film Resistors - SMD 7,783
Real Time Availability
Stock:
83 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.11
10:
$3.30
100:
$3.01
250:
$2.72
500:
$2.44
$2.05
$1.94
$1.79

To add to a project, please Log In.

137434772 147288935 198723855 156940868 134633518 129952127 132190936 147914401 197847692 123994918 102030732 126203890 152093491 152754611