Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STGW35HF60W
Manufacturer Part #:

STGW35HF60W

Manufacturer:

Description:
IGBT Transistors Ultra Fast IGBT 35A 600V
Mouser Online Catalog Page 3,121, Mouser Online Catalog
PDF Page 3,121, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Collector-Emitter Saturation Voltage: 2.5 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 60 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 200 W
Maximum Operating Temperature: + 150 C
Package / Case: TO-247
Packaging: Tube
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Series: STGW35HF60W
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRE2512-FZ-R001E-2 Current Sense Resistors - SMD 1,822
WCR0402-1K0FA Thick Film Resistors - SMD 17,087
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,722
ATAVRDRAGON Emulators / Simulators 315
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,274,720
NUCLEO-L152RE Development Boards & Kits - ARM 1,030
STW26NM60N MOSFET 2,279
1N4007 Rectifiers 433,355
J111_D26Z JFET 159,994
LM741CN/NOPB Operational Amplifiers - Op Amps 13,989
Real Time Availability
Stock:
10,734 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  10: $1.39
  100: $1.38
  250: $1.37
  500: $1.26

To add to a project, please Log In.

148881124 128190281 197847692 129952127 132190936 147914401