Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STGP19NC60H
Manufacturer Part #:

STGP19NC60H

Manufacturer:

Description:
IGBT Transistors 19 A - 600 V very fast IGBT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.8 V
Maximum Gate Emitter Voltage: +/- 20 V
Continuous Collector Current at 25 C: 40 A
Power Dissipation: 130 W
Maximum Operating Temperature: + 150 C
Package / Case: TO-220-3
Packaging: Tube
Continuous Collector Current Ic Max: 40 A
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Series: STGP19NC60H
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
843 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 843 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.73
  10: $5.12
  100: $4.19
  250: $3.78
  500: $3.39
  1,000: $2.86
  2,000: $2.72
  5,000: Quote
 

To add to a project, please Log In.

1966035745-1013-36false