|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STGFW35HF60W
Manufacturer Part #:

STGFW35HF60W

Manufacturer:

Description:
IGBT Transistors 35A 600V UltraF IGBT Improved Eoff Temp
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.5 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 36 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 88 W
Package / Case: TO-3PF
Packaging: Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 18 A
Mounting Style: Through Hole
Series: STGFW35HF60W
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 250 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.25
  10: $6.53
  25: $5.94
  100: $5.36
  250: $4.93
  500: $4.50
  1,000: $3.91
  2,500: $3.77
  5,000: Quote

To add to a project, please Log In.

000000001