United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-STG3220QTR
Manufacturer Part #:

STG3220QTR

Manufacturer:

Description: RF Switch ICs Switch ICs-Var. Dual 5.9 Ohms QFN-10
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: STMicroelectronics
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Package / Case: QFN-10
Packaging: Reel
Bandwidth: 800 MHz
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 1120 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Switches: Dual
Off Isolation (Typ): - 78 dB
Off Time (Max): 25 ns
On Resistance (Max): 5.9 Ohms
On Time (Max): 26 ns
Propagation Delay Time: 0.21 ns
Supply Voltage (Max): 4.3 V
Supply Voltage (Min): 1.65 V
Switch Configuration: SPDT



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
2,900 Can Ship Immediately

On Order: 0

Factory Lead-Time: 16 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1: $1.80
10: $1.60
100: $1.27
250: $1.11
500: $0.99
1,000: $0.78
Reel of 3000
To purchase full reel, order in multiples of 3000:
3,000: $0.66
6,000: $0.62
 
More: Get Quote

To add to a project, please Log In.