(800) 346-6873
Contact Us
Feedback
View Cart
Products
VIEW ALL PRODUCTS
NEWEST Products
New Products
New Technologies
Product Knowledge Center
Suppliers
VIEW ALL SUPPLIERS
New Suppliers
Suppliers by Product Category
Download Linecard
Catalog
VIEW ALL CATALOGS
Enhanced Catalog
NEW! Mobile Compatible Catalog
PDF Catalog
Download the PDF Catalog
Catalog Subscription
Services & Tools
VIEW ALL SERVICES & TOOLS
Log In / Create Account
EZ Buy Tool
Project Manager
NEW! BOM Tool
Part List Importer
Search Accelerator
Quotes
Email Subscription
Order History
Order History
Invoices
Saved/Shared Carts
Saved BOMs
Project Manager
Quotes
Help
VIEW ALL HELP TOPICS
About Mouser
Contact Us
Feedback
FAQs
Change Country
English
Español
USD
Part # / Keyword
(English Only)
Stocked
RoHS Compliant
Log In
Create Account
Subscription
Online Catalog
United States
Please confirm your currency selection:
Product Detail
All Products
»
Semiconductors
»
Drivers
»
VFD Drivers
»
STFPC311BTR
See an Error?
Larger Image
Mouser Part #:
511-STFPC311BTR
Manufacturer Part #:
STFPC311BTR
Manufacturer:
STMicroelectronics
STMicroelectronics
Description:
VFD Drivers Fully integrated GPS LNA IC
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the supplier.
Data Sheet
Important Information:
Order quantities greater than 1,090 may be subject to a minimum order quantity. If a minimum applies, Mouser will contact you.
Images are for reference only
See Product Specifications
Customers Also Bought...
Share
|
Specifications
My Notes
Manufacturer
:
STMicroelectronics
Product Category
:
VFD Drivers
RoHS
:
Details
Maximum Operating Temperature
:
+ 85 C
Package / Case
:
PQFD-52
Packaging
:
Reel
Maximum Clock Frequency
:
1 MHz
Maximum Output Current
:
25 mA
Maximum Power Dissipation
:
1200 mA
Minimum Operating Temperature
:
- 40 C
Mounting Style
:
SMD/SMT
Factory Pack Quantity
:
1100
Log In
to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,090
Can Ship Immediately
On Order:
0
Factory Lead-Time:
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1
:
$3.12
10
:
$2.80
100
:
$2.28
250
:
$2.08
500
:
$1.82
1,000
:
$1.45
Reel of 1100
To purchase full reel, order in multiples of 1100:
1,100
:
$1.45
2,000
:
$1.38
More:
Get Quote
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
Customers Who Bought This Item Also Bought
GRM31CR60G107ME39L
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 100 ...
Murata
1: $1.52
FKP2D002201D00HSSD
Pulse Film Capacitors 100V 220pF 2.5%
WIMA
1: $0.38
SDR1307-330KL
Power Inductors 33uH 10% SMD
Bourns
1: $0.85
FKP2C021001G00HSSD
Pulse Film Capacitors 63V .01uF 2.5%
WIMA
1: $0.53
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $1.39
PEC12-4217F-N0024
Encoders 17.5MM SHAFT NO SWITCH
Bourns
1: $1.05
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
1: $0.33
FKP2D006801D00HSSD
Pulse Film Capacitors 100V 680pF 5%
WIMA
1: $0.38
UFW1E223MRD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $5.75
EEE-FPE101XAP
Aluminum Electrolytic Capacitors - SMD 100UF 25V E ...
Panasonic Electronic Components
1: $0.56
TC6215TG-G
MOSFET N & P Channel Enhanc ement Dual MOSFET
Supertex
1: $1.72
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.63
15305170
Automotive Connectors CABLE CAVITY PLUG WHITE
Delphi Connection Systems
1: $0.17
This product is also available in:
All Products
»
Optoelectronics
»
Drivers
»
VFD Drivers
All Products
»
Semiconductors
»
Integrated Circuits (ICs)
»
Drivers
»
VFD Drivers