|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STF20NF06
Manufacturer Part #:

STF20NF06

Manufacturer:

Description:
MOSFET N-Ch 60 Volt 20 Amp
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 20 A
Rds On - Drain-Source Resistance: 70 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 10 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 60 W
Rise Time: 15 ns
Series: STF20NF06
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 5 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001