|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STF16NK60Z
Manufacturer Part #:

STF16NK60Z

Manufacturer:

Description:
MOSFET POWER MOSFET N-CH 600V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 620 V
Id - Continuous Drain Current: 14 A
Rds On - Drain-Source Resistance: 380 mOhms
Vgs - Gate-Source Voltage: 30 V
Vgs th - Gate-Source Threshold Voltage: 3.75 V
Qg - Gate Charge: 86 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: STMicroelectronics
Fall Time: 15 ns
Pd - Power Dissipation: 40 W
Rise Time: 25 ns
Series: STF16NK60Z
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 30 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPA60R125CP MOSFET 48
Real Time Availability
Stock:
736 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 736 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.80
10:
$4.97
100:
$4.65
250:
$4.14
500:
$3.48
$3.06
$2.82

To add to a project, please Log In.

124811502