Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL385LED4CH
Manufacturer Part #:

STEVAL385LED4CH

Manufacturer:

Description: LED Lighting Development Tools STLUX385A 200W 4-LED 250mA to 1A Demo BRD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: STLUX385A
Series: STEVAL385LED4CH
Packaging: Bulk
Brand: STMicroelectronics
Output Current: 250 mA to 1000 A
Tradename: MASTERLUX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3401MM/NOPB
LED Lighting Drivers HYSTERETIC PFET CONTROLLER
Texas Instruments
1: $1.72
LDD-350LS
LED Power Supplies 9-32V 2-28Vout 350mA LED Driver ...
Mean Well
1: $5.36
EIADT-VDE-002
Wall Mount AC Adapters 3.3VDC
Bivar
1: $8.56
RACD03-350
LED Power Supplies CONV AC/DC0.35AOUT 110-240VIN 3 ...
RECOM Lighting
1: $10.12
LDD-500LS
LED Power Supplies 9-32V 2-28Vout 500mA LED Driver ...
Mean Well
1: $5.36


153566726 197847692 187227704 121159121 146259450 112586500 147914401 151682008 192564755 129440187