Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TLL013V1
Manufacturer Part #:

STEVAL-TLL013V1

Manufacturer:

Description: LED Lighting Development Tools STLED25 5-Ch Step-up WH LED DRV Demo BRD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 514, Mouser Enhanced Catalog
PDF Page 514, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: STLED25
Core: STLED25
Operating Supply Voltage: 2.3 V to 5.5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.81

To add to a project, please Log In.


151682008 112586500